Header, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 2.5 mm, color: white, contact surface: Tin, mounting: THR soldering
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1815015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Tin |
| Current Rating | 6A |
| Housing Color | White |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1815015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.