This Phoenix Contact header features a green housing and gold contact plating. It is designed for through hole mounting and has a maximum current rating of 12A. The header is available in bulk packaging and is compliant with RoHS regulations. It has a vertical orientation and a 5.08mm pitch.
Sign in to ask questions about the Phoenix Contact 1815646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1815646 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1815646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.