Header Nominal current 8 A Rated voltage (III/2) 160 V Number of positions 4 Pitch 3.5 mm Color black Contact surface Tin Mounting Taped SMD/THT/THR components
Checking distributor stock and pricing after the page loads.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |