This 2-position FFC/FPC connector is designed for through hole mounting and can handle currents up to 8A. It has a voltage rating of 300V and is available in black color. The connector is part of the COMBICON MCV series and is packaged in bulk. It features a vertical orientation and solder termination.
Sign in to ask questions about the Phoenix Contact 1816506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1816506 technical specifications.
| Color | Black |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1816506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.