
This terminal block features a 3-position design with a 10mm pitch, suitable for applications up to 500V and 41A. It is constructed from polyamide material and has a flammability rating of UL94 V-0. The block is designed for panel mounting and has a width of 43mm and a length of 54.8mm. It is rated for use with wire gauges between 6AWG and 16AWG.
Phoenix Contact 1821067 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Depth | 35.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 54.8mm |
| Material | Polyamide |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10mm |
| Series | CLIPLINE PLW |
| Voltage | 500V |
| Voltage Rating | 1kV |
| Width | 43mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.
