This Phoenix Contact CLIPLINE PLW connector features 4 male contacts with a 10mm pitch, rated for 500V and 41A. It has a polyamide material construction and a straight orientation. The connector is designed for panel mounting and meets the UL94 V-0 flammability rating. It measures 64.8mm in length, 43mm in width, and 35.7mm in depth, with a maximum wire gauge of 16AWG and a minimum of 6AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Depth | 35.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 64.8mm |
| Material | Polyamide |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10mm |
| Series | CLIPLINE PLW |
| Voltage | 500V |
| Voltage Rating | 1kV |
| Width | 43mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |