
Conn Feed-Through Terminal Block 10 POS Panel Mount 41A
Sign in to ask questions about the Phoenix Contact 1821083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1821083 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Depth | 35.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 74.8mm |
| Material | Polyamide |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10mm |
| Series | CLIPLINE PLW |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 43mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1821083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.