Header Nominal current 6 A Rated voltage 160 V Number of positions 6 Pitch 2.54 mm Color black Contact surface Gold Mounting Taped SMD/THT/THR components
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1821588 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 1821588 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.