
3-position, straight, female shrouded header for board-to-board applications. Features a 5.08mm pitch and a 12A maximum current rating at 300V. Designed for panel mounting and free-hanging applications, with tin-plated contacts and a green housing. Accommodates wire gauges from 14AWG to 20AWG with crimp termination. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the Phoenix Contact 1823396 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1823396 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 28.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1823396 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
