
The Phoenix Contact COMBICON ICC series FFC/FPC connector features a 6-position design with a 5.08mm pitch, supporting up to 300V and a maximum wire gauge of 20AWG. It is available in a bulk packaging quantity of 50 units. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for free-hanging mounting and has a green housing color.
Sign in to ask questions about the Phoenix Contact 1823422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1823422 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1823422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
