
Four-position, 5.08mm pitch header connector with a straight, free-hanging orientation. Features a 12A nominal current rating and a 320V rated voltage (III/2). Utilizes crimp connection technology for wire termination, supporting wire gauges from 14AWG to 20AWG. The green housing is UL94 V-0 flammability rated, and contact plating is tin.
Sign in to ask questions about the Phoenix Contact 1823639 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1823639 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 28.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Housing Color | Green |
| Length | 10.4mm |
| Max Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 15mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1823639 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
