This 8-position shrouded header from Phoenix Contact features a current rating of 10A and a voltage rating of 250V. It is designed for free hanging applications and has a wire gauge range of 20AWG to 14AWG. The header is made of green-colored housing with a tin-plated contact plating. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1823671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1823671 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Housing Color | Green |
| Length | 28.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 16mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1823671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.