
This green 3-position free hanging header features a 1-level design with a maximum wire gauge of 20AWG and a minimum of 14AWG. It is rated for 250V and 300V and is packaged in a bulk quantity of 50. The header is made from lead-free materials and is RoHS compliant. It has a flammability rating of UL94 V-0 and a weight of 0.080777oz.
Sign in to ask questions about the Phoenix Contact 1823859 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1823859 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON ICC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.080777oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1823859 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.