PLUG COMPONENT NOMINAL CURRENT 12 A NOM. VOLTAGE 250 V PITCH 5.08 MM
Phoenix Contact 1824421 technical specifications.
| Max Current Rating | 12A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.