
2-position, 1-row, right-angle, through-hole header for wire-to-board connections. Features a 5.08mm pitch and a 12A current rating. Constructed with tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 300V, this integrated circuit component offers reliable solder termination.
Sign in to ask questions about the Phoenix Contact 1825129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1825129 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.820204oz |
| Width | 20.28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
