
This 11-position shrouded header is designed for board-to-board connections. It features a 1-level configuration with a 5.08mm pitch and can handle up to 300V and 10A of current. The header is made of tin-plated contacts and has a green housing. It is packaged in bulk quantities and is compliant with RoHS regulations. The header is suitable for use in applications where a high level of reliability and durability is required.
Phoenix Contact 1825213 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.35274oz |
| RoHS | Compliant |
No datasheet is available for this part.