
Strip terminal block, 8 positions, 1 row, 1 level, 5.08mm pitch, right angle orientation. Features 12A max current rating, 250V max supply voltage, and screw termination. Constructed from polyamide with tin-plated contacts, this green terminal block offers UL94 V-0 flammability rating and is RoHS compliant. Suitable for free hanging, panel, or plug-in mounting.
Sign in to ask questions about the Phoenix Contact 1825378 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1825378 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.76mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Panel, Plug-In |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.832533oz |
| Width | 50.76mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1825378 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
