7-position, 5.08mm pitch female terminal block for screw termination. Features a 12A current rating and 300V voltage rating, with a UL94 V-0 flammability rating. Constructed from green polyamide with tin-plated contacts, this free-hanging, plug-in component supports wire gauges from 12AWG to 30AWG. Approvals include UL, CSA, cULus, and EAC.
Phoenix Contact 1826335 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15.5mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.620889oz |
| Width | 35.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.