
16-position, 1-level terminal block with 5.08mm pitch for cable mounting. Features screw termination, tin-plated copper contacts, and a 12A current rating at 250V. Housing is green, UL94 V-0 rated, and the component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1826429 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 81.28mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.620889oz |
| Width | 81.28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.