
Five-position, single-level terminal block with 5mm pitch, featuring screw termination and tin-plated contacts. Rated for 12A and 300V, it accepts wire gauges from 12AWG to 30AWG. This green, female plug-in connector offers free-hanging mounting and a 250V voltage rating.
Phoenix Contact 1826681 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Gender | Female |
| Height | 18.2mm |
| Length | 15mm |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.