The Phoenix Contact 1827236 is a 4-contact terminal block with a 5mm pitch and solder termination method. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 100°C. The terminal block has a maximum current rating of 24A and a maximum voltage rating of 400V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |