Conn Shrouded Header HDR 15 POS 5.08mm Solder RA Side Entry Thru-Hole
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1827540 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.57mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.