
Modular terminal block featuring a 3.81mm pitch and right-angle orientation. This 3-position, 1-row, 1-deck component offers a 300V voltage rating and 8A current capacity, suitable for wire gauges from 14AWG to 30AWG. Constructed from green polyamide with tin-plated contacts, it boasts UL94 V-0 flammability and is RoHS compliant. Designed for free-hanging or cable mounting with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1827716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 21.82mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.