
Modular terminal block featuring a 3.81mm pitch, 4 positions, and 1 row. Rated for 8A and 160V, this right-angle, female component utilizes screw termination and accepts wire gauges from 14AWG to 30AWG. Constructed from green polyamide with tin-plated contacts, it boasts UL94 V-0 flammability and is RoHS compliant. Mountable via free hanging, panel, or cable, it supports a maximum supply voltage of 160V.
Phoenix Contact 1827729 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.63mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 25.63mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
