
Modular terminal block featuring 6 positions and 6 circuits, designed for right-angle, free-hanging cable mounting. This component supports a maximum current rating of 8A and a voltage rating of 160V, with a 3.81mm pitch. Constructed from polyamide with tin-plated contacts, it offers a 1.5mm² wire gauge capacity and is UL94 V-0 flammability rated. Approvals include UL, CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1827745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1827745 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.25mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 33.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.