
8-position, 1-row, 1-deck modular terminal block with 3.81mm pitch. Features 8A current rating, 160V voltage rating, and screw termination. Constructed from Polyamide with tin-plated contacts, it offers right-angle orientation and UL94 V-0 flammability rating. Suitable for free hanging, panel, or cable mounting, this RoHS compliant component supports wire gauges from 14AWG to 30AWG. Approvals include UL, CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1827761 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.87mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 40.87mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.