
Barrier strip terminal block, featuring 12 positions and 1 row, offers a right-angle orientation for versatile mounting options including free hanging, panel, and cable. With a 3.81mm pitch and screw termination, it accepts wire gauges from 14AWG to 30AWG. This green polyamide component is rated for 8A and 300V, with a contact material of tin and a UL94 V-0 flammability rating. The terminal block is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1827800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 56.11mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.