4-position, 3.81mm pitch shrouded header with right-angle, through-hole solder termination. Features tin-plated contacts and a green housing with a UL94 V-0 flammability rating. Rated for 8A current and 160V voltage. Single-level, 1-row design.
Sign in to ask questions about the Phoenix Contact 1827884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1827884 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 25.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.