Green, 6-position, 1-level terminal block with 5mm pitch. Features screw termination for wire gauges 12-30AWG, rated for 250V and 12A. Tin-plated contacts ensure reliable connection. Designed for free-hanging or plug-in mounting, this general-purpose terminal block offers a robust solution for various interconnect applications.
Phoenix Contact 1828090 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 18.2mm |
| Length | 15mm |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 30mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.