
Modular terminal block featuring 4 positions and 1 row, designed for 1.5mm² wire gauge. This straight-oriented, free-hanging or panel-mount component offers a 300V voltage rating and 8A current rating. Constructed with tin contact material and plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1828362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1828362 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 25.63mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.