5-position, 3.81mm pitch terminal block with straight orientation and screw termination. Rated for 8A current and 160V voltage, this green, UL94 V-0 flammability rated component features tin-plated contacts and supports wire gauges from 14AWG to 30AWG. Designed for panel mounting, it offers a single level with 5 circuits and 5 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1828375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1828375 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 29.44mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 29.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.