
Modular terminal block featuring 4 positions and 1 row, designed for 1.5mm² wire gauge (14-30 AWG). Rated for 8A current and 160V supply voltage, with a maximum voltage rating of 300V. This green, right-angle component utilizes tin-plated copper contacts and offers free-hanging or panel mounting. Constructed with UL94 V-0 flammability rating and lead-free materials, it is RoHS compliant.
Phoenix Contact 1828511 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.68mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 25.63mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
