The Phoenix Contact 1828605 is a 13-position terminal block with a green housing and tin-plated contacts. It has a current rating of 8A and a voltage rating of 300V. The terminal block is made of a UL94 V-0 flammability rated material and is RoHS compliant. It is available in a 50-pack and has a pitch of 3.81mm. The terminal block is suitable for use in free-hanging applications and can accommodate wire gauges from 14AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1828605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1828605 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
