Header, Nominal current 8 A, Rated voltage (III/2) 160 V, Number of positions 19, Pitch 3.81 mm, Color black, Contact surface Tin, Mounting THR soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1829030 technical specifications.
Compliance
RoHS
Yes
REACH
not_compliant
Military Spec
False
Datasheet
Phoenix Contact 1829030 Datasheet
Download the complete datasheet for Phoenix Contact 1829030 to view detailed technical specifications.