
3-position, straight, male wire-to-wire header with a 3.81mm pitch. Features solder lug termination and a 8A current rating. Constructed from green polyamide with tin-plated contacts, this component offers a 300V voltage rating and UL94 V-0 flammability. Designed for wall or panel mounting up to 4mm thick, it supports wire gauges from 28AWG to 16AWG.
Phoenix Contact 1829358 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.82mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.82mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Wall, Panel |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 1.017inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
