
9-position, straight, shrouded header for board-to-board and wire-to-board applications. Features a 3.81mm pitch and 8A current rating, with a 160V voltage rating. Solder lug termination accepts wire gauges from 28AWG to 16AWG. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing. Designed for wall mounting with a 4mm panel thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1829400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 48.68mm |
| Max Current Rating | 8A |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 1.917inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
