
Conn Wire to Wire HDR 11 POS 3.81mm Solder Lug RA Wall Mount
Phoenix Contact 1829426 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 29.4mm |
| Length | 16.2mm |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | DFK-MC |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 2.217inch |
| RoHS | Compliant |
No datasheet is available for this part.