12-position, 1-row straight shrouded header for wire-to-board connections. Features a 3.81mm pitch and 8A current rating, with a 160V voltage rating. Solder lug termination and tin-plated copper contacts ensure reliable connections. Designed for wall mounting with a maximum panel thickness of 4mm. Constructed with UL94 V-0 rated green plastic for enhanced safety.
Sign in to ask questions about the Phoenix Contact 1829439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1829439 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.4mm |
| Lead Free | Lead Free |
| Length | 60.11mm |
| Max Current Rating | 8A |
| Mount | Wall |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 2.367inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.