14-position straight shrouded header with 3.81mm pitch for wire-to-wire connections. Features tin-plated tin contacts, a 300V voltage rating, and an 8A current rating. Designed for wall mounting with a 4mm panel thickness capability. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Accommodates wire gauges from 28AWG to 16AWG.
Phoenix Contact 1829455 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.4mm |
| Lead Free | Lead Free |
| Length | 67.73mm |
| Max Current Rating | 8A |
| Mount | Wall |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 2.667inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.