
15-position, straight, shrouded header for wire-to-board applications. Features a 3.81mm pitch and 8A current rating, with a 160V voltage rating. Designed for solder termination and wall mounting, accommodating panel thicknesses up to 4mm. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. Suitable for wire gauges from 28AWG to 16AWG.
Phoenix Contact 1829468 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.4mm |
| Length | 16.2mm |
| Max Current Rating | 8A |
| Mount | Wall |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | DFK-MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7oz |
| Width | 2.817inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.