4-position, 2-row wire-to-board header with a 3.81mm pitch. Features a straight, side-entry orientation with a right-angle solder termination for through-hole mounting. Constructed from green polyamide with tin-plated tin contacts, this male connector offers a current rating of 8A and a voltage rating of 160V. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the Phoenix Contact 1829950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1829950 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.9mm |
| Housing Color | Green |
| Length | 9.01mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.