
6-position, right-angle wire-to-board header with a 3.81mm pitch. Features tin-plated contacts and a green, UL94 V-0 rated housing. Supports 8A current and 160V voltage ratings, operating between -40°C and 85°C. Designed for through-hole mounting with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1829963 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Green |
| Length | 24.25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829963 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.