
8-position, 2-level, 1-row shrouded header for board-to-board applications. Features a 3.81mm pitch and right-angle, through-hole mounting with solder termination. Rated for 8A current and 160V voltage, with a UL94 V-0 flammability rating. Constructed with tin-plated copper contacts and a green housing.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Green |
| Length | 16.63mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 26.2mm |
| RoHS | Compliant |