
12-position, 2-row wire-to-board header with a 3.81mm pitch. Features right-angle, side-entry, through-hole mounting with a solder termination. Rated for 8A current and 160V voltage, with a maximum voltage rating of 300V. The green housing is constructed from UL94 V-0 flammability-rated material, and contacts are tin-plated tin.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 24.25mm |
| Housing Color | Green |
| Length | 24.25mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 26.2mm |
| RoHS | Compliant |