
18-position, 2-level wire-to-board header with a 3.81mm pitch. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Rated for 8A current and 160V voltage, with a 300V maximum. Designed for right-angle, through-hole solder termination.
Sign in to ask questions about the Phoenix Contact 1830020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1830020 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 52.2mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.282192oz |
| Width | 35.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
