
22-position, 2-level right-angle header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.81mm pitch and through-hole mounting with solder termination. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. The green housing is constructed with tin-plated contacts.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 43.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| RoHS | Compliant |