
Right-angle, through-hole mounted wire-to-board header with 24 positions and a 3.81mm pitch. Features a 2-level design with 12 positions per level, a tin-plated tin contact material, and a maximum current rating of 8A. This green, UL94 V-0 rated component offers a 300V voltage rating and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1830059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47.11mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 47.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
