
The Phoenix Contact 1830088 is a 30-position, 2-level shrouded header with a current rating of 8A and a voltage rating of 300V. It features a through hole package type and is RoHS compliant. The header has a length of 6.35mm and a depth of 2.16mm, with a pitch of 0.15inch. It is available in a bulk packaging quantity of 50 units and has a weight of 4.09178oz. The header is made of tin-plated material and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1830088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 2.16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 6.35mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
