
32-position, 2-row right-angle header for board-to-board applications. Features a 3.81mm pitch and tin-plated copper contacts for reliable solder termination. Rated for 8A current and 160V voltage, with a UL94 V-0 flammability rating. Green housing ensures clear identification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1830091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.09178oz |
| Width | 62.35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
