
This 3-position shrouded header is rated for 8A and 300V, with a 2-level configuration. It is made of tin-plated material and has a green housing color. The header is available in a bulk packaging with 50 units per package. It is RoHS compliant and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| RoHS | Compliant |